
Subminiature slow-blow fuse, 1A current rating, 250V AC/DC working voltage. Features a radial package with 8.5 x 8mm dimensions and polyamide 66 construction. Operates across a -40°C to +85°C temperature range with 79mR DC cold resistance. RoHS compliant and UL94 V-0 flammability rated, supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1A |
| DC Cold Resistance | 79mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
