
Time delay electric fuse with a 1A current rating and 250VAC voltage rating. Features a 35A interrupting rating and a radial, through-hole mounting package. Constructed with copper contacts and a brown body, this fuse offers a maximum operating temperature of 85°C and a minimum of -40°C. It boasts a UL94 V-0 flammability rating and is both halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211000411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 1A |
| DC Cold Resistance | 79mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 78mR |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211000411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
