
The TR5 372 fuse is a thermoplastic body radial fuse with a current rating of 1.25A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in a cut tape format with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211250001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 55mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211250001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.