
Time delay electric fuse, 1.25A current rating, 250VAC voltage rating, and 35A interrupting rating. Features a radial package for through-hole mounting, 8mm length, and a brown color. Operates within a temperature range of -40°C to 85°C with 450mW power dissipation. This fuse is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211250411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 55mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211250411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
