
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211250431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 55mR |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211250431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.