
Subminiature slow-blow fuse, 1.6A current rating, 250V AC/DC working voltage. Features radial leads for through-hole mounting, housed in an 8.5 x 8mm brown body. Compliant with UL94 V-0 flammability, RoHS, and includes VDE, cURus, CCC, PSE, and SEMKO approvals. Supplied in an ammo pack for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37211600001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cURus, CCC, PSE, SEMKO |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.6A |
| DC Cold Resistance | 42mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37211600001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
