
This radial fuse features a nylon body with a diameter of 8.5mm and a height of 8mm. It has a current rating of 2A and a voltage rating of 250V. The fuse operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Littelfuse 3721200000 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
No datasheet is available for this part.