
Time-delay electric fuse with a 2A current rating and 250VAC voltage rating. Features a 35A interrupting rating and a 30mΩ DC cold resistance. Designed for through-hole mounting with radial termination, this fuse has a brown polyamide and thermoplastic body, measuring 8.5mm in diameter and 8mm in height. UL94 V-0 flammability rating, halogen-free, and RoHS compliant. Approvals include VDE, cULus, CCC, PSE, SEMKO, and KC.
Littelfuse 37212000411 technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 2A |
| DC Cold Resistance | 30mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37212000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
