
The TR5 372 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 1.2A. It has a power dissipation of 600mW and is designed for operation in a temperature range of -40°C to 85°C. The fuse is packaged in bulk quantities of 1000 and is compliant with RoHS regulations. It is a general-purpose fuse suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37212000511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.2A |
| DC Cold Resistance | 30mR |
| Diameter | 8.5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37212000511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
