Subminiature slow-blow fuse with a 2.5A current rating and 250V AC/DC voltage rating. Features a radial package with dimensions of 8.5mm diameter and 8mm length, constructed from UL94 V-0 rated polyamide 66. Offers a DC cold resistance of 22mR and a power dissipation of 700mW, operating within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in an ammo pack.
Littelfuse 37212500001 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2.5A |
| DC Cold Resistance | 22mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37212500001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.