Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |