
Subminiature slow-blow fuse with a 3.15A current rating and 250V AC/DC voltage rating. Features a time-delay blow characteristic, radial termination, and a thermoplastic body. Measuring 8.5mm in diameter and 8mm in length, this fuse has a low DC cold resistance of 17.3mR and a power dissipation of 1.1W. It operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Packaged in an ammo pack, this lead-free, RoHS-compliant component is designed for through-hole mounting.
Littelfuse 37213150001 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Current Rating | 3.15A |
| DC Cold Resistance | 17.3mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 17.3mR |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37213150001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
