
Radial fuse with time delay blow characteristic, rated for 3.15A and 250VAC with a 35A interrupting rating. Features a thermoplastic body, brown color, and through-hole mounting with solder termination. Operates across a wide temperature range from -40°C to 85°C, with a power dissipation of 1.1W and a DC cold resistance of 17.3mR. This component is UL94 V-0 flammability rated, lead-free, halogen-free, and RoHS compliant.
Littelfuse 37213150411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 3.15A |
| DC Cold Resistance | 17.3mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.15A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37213150411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
