
Time delay electric fuse with a 4A current rating and 250VAC voltage rating. Features a 40A interrupting rating and a radial, through-hole mounting package. Constructed with a brown, UL94 V-0 flammability rating, this fuse operates within a -40°C to 85°C temperature range and has a DC cold resistance of 12.9mR. It is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 37214000411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 4A |
| DC Cold Resistance | 12.9mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37214000411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
