
The TR5 372 fuse is a time delay type with a current rating of 6.3A and a voltage rating of 250V AC. It has a radial package with a lead length of 4.3mm and is designed for through hole mounting. The fuse operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 200 pieces per package.
Littelfuse 37215000431 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 9.4mR |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37215000431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
