
Subminiature slow-blow fuse with a 6.3A current rating and 250V AC/DC voltage rating. Features a radial package for through-hole mounting, measuring 8.5 x 8mm with a brown polyamide 66 body. Offers a DC cold resistance of 7mR and a power dissipation of 1.25W. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Littelfuse 37216300411 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 6.3A |
| DC Cold Resistance | 7mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 372 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37216300411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
