The TR5 373 fuse is a radial lead free fuse with a voltage rating of 250V and a current rating of 125mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel format with 1000 units per package. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 125mA |
| DC Cold Resistance | 6.055R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |