The TR5 373 250V 250mA Through Hole Fuse is a thermoplastic radial fuse with a current rating of 250mA and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and RoHS compliant, packaged in bulk quantities of 1000. It meets the requirements of UL94 V-0 for flammability rating.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 250mA |
| DC Cold Resistance | 2.224R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |