
The TR5 373 fuse is a radial fuse with a current rating of 315mA and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a bulk quantity of 200 units and is RoHS compliant. It is designed for use in circuit protection applications and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37303150430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 315mA |
| DC Cold Resistance | 1.515R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37303150430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.