
The TR5 373 fuse is a radial lead free fuse with a voltage rating of 250V and a current rating of 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a bulk quantity of 200 and is compliant with RoHS regulations. The body material is polyamide thermoplastic and the package case is radial with a termination of radial. The fuse has a DC cold resistance of 157mR and a fuse current of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37305000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 157mR |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 157mR |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37305000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.