This TR5 373 fuse is a 250V, 630mA radial through hole fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by UL and CSA, and is packaged in bulk quantities of 1000. The fuse has a DC cold resistance of 118mR and a flammability rating of UL94 V-0. It is also RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37306300410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 630mA |
| DC Cold Resistance | 118mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Height | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37306300410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.