The TR5 373 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 800mA. It is RoHS compliant and approved by UL and CSA. The fuse has a power dissipation of 160mW and a maximum operating temperature of 85°C. It is available in a bulk packaging with 200 pieces per package. The fuse is suitable for use in applications with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 97mR |
| Height | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
