The TR5 373 fuse is a radial lead fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 1.6A and a voltage rating of 250V AC. The fuse is packaged in a bulk quantity of 200 and is compliant with RoHS regulations. It has a DC cold resistance of 48.01mR and a length of 0.315inch. The fuse is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 48.01mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |