The TR5 373 fuse is a 2A, 250V radial through hole fuse with a power dissipation of 320W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk and is available in quantities of 200. It is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 38.57mR |
| Fuse Current | 2A |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 320W |
| Reach SVHC Compliant | Unknown |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |