The TR5 373 2.5A 250V Radial Through Hole Fuse is a general-purpose fuse designed for circuit protection. It features a radial package with a current rating of 2.5A and a voltage rating of 250V AC. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 200 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 30.47mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |