The TR5 373 series is a line of overcurrent protection components. These PTC resettable fuses are available in radial packages with a current rating of 3A and a voltage rating of 250V AC. They can operate within a temperature range of -40°C to 85°C and are suitable for through hole mounting. The components are packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 3A |
| Height | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |