The TR5 373 fuse is a radial through hole device with a current rating of 4A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk quantities of 200 units and is compliant with RoHS regulations. It is a general-purpose fuse suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 18.52mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |