Fuse Subminiature Fast Acting 6.3A 250V Radial 8.5 X 8mm Bulk CSA/UL/cULus
Littelfuse 3731630041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.