
The TR5 373 fuse is a radial through hole type with a current rating of 6.3A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk quantities of 200 units and is compliant with RoHS regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37316300430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 6.3A |
| Current Rating | 6.3A |
| DC Cold Resistance | 13.31mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37316300430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
