The TR5 373 fuse is a radial through hole fuse with a current rating of 8A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel with 1000 pieces per reel and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 8A |
| DC Cold Resistance | 7.36mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 373 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |