The TR5 374 fuse is a thermoplastic radial fuse with a current rating of 63mA and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 1000 and is packaged in tape and reel. The fuse has a power dissipation of 50mW and is approved by UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37400630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 63mA |
| DC Cold Resistance | 7.92R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37400630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
