
The TR5 374 fuse is a radial fuse with a current rating of 80mA and a voltage rating of 250V AC. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is UL and CSA approved and is compliant with RoHS regulations. It is packaged in bulk quantities of 200 and is available in a radial package type.
Littelfuse 37400800430 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current | 80mA |
| Current Rating | 80mA |
| DC Cold Resistance | 5.85R |
| Height | 0.315inch |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37400800430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.