
Fuse Subminiature Slow Blow Acting 0.1A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL
Sign in to ask questions about the Littelfuse 37401000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37401000000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 100mA |
| DC Cold Resistance | 3.84R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37401000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
