
The TR5 374 series fuse is a radial leaded fuse with a current rating of 160mA and a voltage rating of 250V AC and DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel format with 1000 pieces per reel. It is RoHS compliant and has a flammability rating of UL94 V-0. The fuse is lead free and has a DC cold resistance of 1.83 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37401600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 160mA |
| DC Cold Resistance | 1.83R |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37401600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
