
The TR5 374 fuse is a radial through hole fuse with a current rating of 200mA and a voltage rating of 250V. It has a DC cold resistance of 1.2 ohms and is designed for operation between -40°C and 85°C. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It is a type of fuse from the TR5 series and is halogen free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37402000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 200mA |
| Current Rating | 200mA |
| DC Cold Resistance | 1.2R |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37402000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.