
The TR5 374 fuse is a radial lead free fuse with a current rating of 800mA and a voltage rating of 250V. It has a time delay blow characteristic and is compliant with RoHS regulations. The fuse is available in a package quantity of 1000 and is packaged in tape and reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is UL94 V-0 flammability rated and has a DC cold resistance of 125mR.
Checking distributor stock and pricing after the page loads.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 800mA |
| DC Cold Resistance | 125mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
