
The TR5 374 radial fuse is a 250V rated component with a current rating of 800mA. It features a radial package with a through hole mount, suitable for operation between -40°C and 85°C. The fuse is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37408000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 125mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37408000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.