
The TR5 374 fuse is a radial through hole type with a current rating of 1.6A and a voltage rating of 250V AC. It has a time delay blow characteristic and is made from polyamide thermoplastic. The fuse operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 200 units and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37411600430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 54mR |
| Fuse Current | 1.6A |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37411600430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
