
The TR5 2.5A 250V Radial Through Hole Fuse from Littelfuse is a radial fuse with a current rating of 2.5A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a radial configuration and is mounted through a hole. It is compliant with RoHS regulations and is available in a quantity of 200 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37412500430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 30mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37412500430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.