
The TR5 374 fuse is a time delay type with a current rating of 4A and a voltage rating of 250V AC. It is available in a radial package with a diameter of 8.5mm and a height and length of 0.315inch. The fuse is designed for through hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TR5 374 fuse is approved by UL and CSA and is available in a packaging quantity of 200 in bulk packaging.
Sign in to ask questions about the Littelfuse 37414000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 37414000430 technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 17mR |
| Diameter | 8.5mm |
| Fuse Current | 4A |
| Height | 0.315inch |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37414000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
