
The TR5 374 fuse is a radial through hole fuse with a current rating of 8A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and lead free, with a flammability rating of UL94 V-0. It is available in a package quantity of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37418000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current | 8A |
| Current Rating | 8A |
| DC Cold Resistance | 6mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37418000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.