
The TR5 374 fuse is a radial through hole fuse with a current rating of 8A and a voltage rating of 250V. It has a power dissipation of 1W and is designed to operate within a temperature range of -40°C to 85°C. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It is also approved by cULus and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 37418000430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | Radial |
| Current | 8A |
| Current Rating | 8A |
| DC Cold Resistance | 6mR |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37418000430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
