Fuse Subminiature Slow Blow Acting 10A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |