
Time-delay electric fuse with a 10A current rating and 250VAC voltage rating, featuring a 50A interrupting rating. This through-hole component has a radial package, 8.5mm body diameter, and 8mm length, constructed from polyamide and thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, with a DC cold resistance of 5mR and 1.25W power dissipation. Lead-free, halogen-free, and RoHS compliant, with cULus approvals.
Littelfuse 37421000410 technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8mm |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 10A |
| DC Cold Resistance | 5mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 374 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37421000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
