
The TR5 382 fuse is a radial through hole fuse with a current rating of 1.25A and a voltage rating of 250V. It has a time delay blow characteristic and is compliant with various international standards including VDE, cULus, CCC, PSE, SEMKO, KC, cURus, and KTL. The fuse is packaged in a radial configuration with a lead free termination and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It is also RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38211250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC, cURus, KTL |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 50mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.25A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38211250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.