The TR5 382 fuse is a 250V, 1.25A radial fuse designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and is packaged in a radial configuration. This fuse meets the requirements of the RoHS regulations and has been approved by various regulatory bodies, including VDE, cULus, CCC, PSE, SEMKO, and KC. It is available in a bulk packaging configuration with 1000 units per package. The fuse has a diameter of 8.5mm and a height of 0.315inch. It features a brown color and a DC cold resistance of 50 milliohms. The TR5 382 fuse is also compliant with the UL94 V-0 flammability rating standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38211250410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 1.25A |
| DC Cold Resistance | 50mR |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38211250410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
