The TR5 382 fuse is a radial through hole device with a voltage rating of 250V and a current rating of 1.25A. It has a power dissipation of 465mW and operates within a temperature range of -40°C to 85°C. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 1.25A |
| Current Rating | 1.25A |
| DC Cold Resistance | 50mR |
| Length | 0.315inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 465mW |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |