The TR5 382 fuse is a radial through hole fuse with a voltage rating of 250V and a current rating of 1.6A. It has a power dissipation of 490mW and is designed to operate within a temperature range of -40°C to 85°C. The fuse is packaged in bulk quantities of 200 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38211600430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 37.7mR |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38211600430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.