The TR5 382 fuse is a time delay type with a current rating of 2A and a voltage rating of 250V DC. It has a radial package with a lead free termination and is compliant with RoHS regulations. The fuse has a power dissipation of 670mW and is available in a bulk packaging quantity of 1000. It operates within a temperature range of -40°C to 85°C and is approved by various regulatory bodies including VDE, cULus, CCC, PSE, SEMKO, and KC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 38212000410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Brown |
| Current Rating | 2A |
| DC Cold Resistance | 28mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 670mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38212000410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
