
This 10A radial through hole fuse has a voltage rating of 250V and operates within a temperature range of -40°C to 85°C. It is approved by cULus, PSE, and cURus. The fuse is packaged in a radial configuration and is available in quantities of 1000. It is lead free and RoHS compliant.
Sign in to ask questions about the Littelfuse 38221000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 38221000000 technical specifications.
| Approvals | cULus, PSE, cURus |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 10A |
| DC Cold Resistance | 4.2mR |
| Fuse Current | 10A |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TR5® 382 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 38221000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
